
TPS2055D | |
|---|---|
DigiKey Part Number | 296-2579-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2055D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2055D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.44000 | RM18.44 |
| 10 | RM14.03000 | RM140.30 |
| 75 | RM11.92187 | RM894.14 |
| 150 | RM11.43180 | RM1,714.77 |
| 300 | RM11.02807 | RM3,308.42 |
| 525 | RM10.75499 | RM5,646.37 |
| 1,050 | RM10.47117 | RM10,994.73 |
| 2,550 | RM10.17989 | RM25,958.72 |
| Unit Price without VAT: | RM18.44000 |
|---|---|
| Unit Price with VAT: | RM20.28400 |


