
TPS2375PW-1 | |
|---|---|
DigiKey Part Number | 296-17903-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2375PW-1 |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2375PW-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.94000 | RM11.94 |
| 10 | RM8.93200 | RM89.32 |
| 25 | RM8.18120 | RM204.53 |
| 150 | RM7.16920 | RM1,075.38 |
| 300 | RM6.89580 | RM2,068.74 |
| 600 | RM6.67062 | RM4,002.37 |
| 1,050 | RM6.51822 | RM6,844.13 |
| 2,550 | RM6.32073 | RM16,117.86 |
| 5,100 | RM6.19733 | RM31,606.38 |
| Unit Price without VAT: | RM11.94000 |
|---|---|
| Unit Price with VAT: | RM13.13400 |


