
TPS2376D | |
|---|---|
DigiKey Part Number | 296-17063-ND |
Manufacturer | |
Manufacturer Product Number | TPS2376D |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2376D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.44000 | RM13.44 |
| 10 | RM10.09800 | RM100.98 |
| 75 | RM8.50933 | RM638.20 |
| 150 | RM8.14007 | RM1,221.01 |
| 300 | RM7.83573 | RM2,350.72 |
| 525 | RM7.63002 | RM4,005.76 |
| 1,050 | RM7.41606 | RM7,786.86 |
| 2,550 | RM7.19651 | RM18,351.10 |
| 5,025 | RM7.06197 | RM35,486.40 |
| Unit Price without VAT: | RM13.44000 |
|---|---|
| Unit Price with VAT: | RM14.78400 |

