
TPS54286PWP | |
|---|---|
DigiKey Part Number | 296-26987-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54286PWP |
Description | IC REG BUCK ADJ 2A DL 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54286PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 630kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.08000 | RM21.08 |
| 10 | RM16.08300 | RM160.83 |
| 90 | RM13.55756 | RM1,220.18 |
| 180 | RM13.03372 | RM2,346.07 |
| 270 | RM12.77159 | RM3,448.33 |
| 540 | RM12.38685 | RM6,688.90 |
| 1,080 | RM12.07026 | RM13,035.88 |
| 2,520 | RM11.75827 | RM29,630.84 |
| Unit Price without VAT: | RM21.08000 |
|---|---|
| Unit Price with VAT: | RM23.18800 |

