TPS54316PWP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,575
Unit Price: RM26.63000
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54316PWP

DigiKey Part Number
296-12684-5-ND
Manufacturer
Manufacturer Product Number
TPS54316PWP
Description
IC REG BUCK 3.3V 3A 20HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54316PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
350kHz, 550kHz
Part Status
Obsolete
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
20-HTSSOP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54316PWPRTexas Instruments3,575296-26990-1-NDRM26.63000MFR Recommended
Obsolete
Marketplace Stock: 1,437 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,437In Stock
Ships from Rochester Electronics, LLC