Image for TT251N16KOFAHPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT251N16KOFAHPSA1

DigiKey Part Number
TT251N16KOFAHPSA1-ND
Manufacturer
Manufacturer Product Number
TT251N16KOFAHPSA1
Description
SCR MODULE 1.6KV MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
250 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
200 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9100A @ 50Hz
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.