



TPS767D325PWP | |
|---|---|
DigiKey Part Number | 296-2742-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS767D325PWP |
Description | IC REG LIN 2.5/3.3V 1A 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D325PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.16000 | RM29.16 |
| 10 | RM22.52100 | RM225.21 |
| 50 | RM19.85840 | RM992.92 |
| 100 | RM19.03450 | RM1,903.45 |
| 250 | RM18.16480 | RM4,541.20 |
| 500 | RM17.64048 | RM8,820.24 |
| 1,000 | RM17.20897 | RM17,208.97 |
| Unit Price without VAT: | RM29.16000 |
|---|---|
| Unit Price with VAT: | RM32.07600 |

