Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76818QPWP

DigiKey Part Number
296-8087-5-ND
Manufacturer
Manufacturer Product Number
TPS76818QPWP
Description
IC REG LINEAR 1.8V 1A 20-HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS76818QPWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,535
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM16.31000RM16.31
10RM12.36000RM123.60
70RM10.51643RM736.15
140RM10.06836RM1,409.57
280RM9.69929RM2,715.80
560RM9.39563RM5,261.55
1,050RM9.16691RM9,625.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM16.31000
Unit Price with VAT:RM17.94100

Other Suppliers on DigiKey

8,661In Stock
Ships from Rochester Electronics, LLC