


TPS77625D | |
|---|---|
DigiKey Part Number | 296-2780-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77625D |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77625D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.45000 | RM12.45 |
| 10 | RM9.34600 | RM93.46 |
| 75 | RM7.86053 | RM589.54 |
| 150 | RM7.51487 | RM1,127.23 |
| 300 | RM7.23030 | RM2,169.09 |
| 525 | RM7.03781 | RM3,694.85 |
| 1,050 | RM6.83767 | RM7,179.55 |
| 2,550 | RM6.63225 | RM16,912.24 |
| 5,025 | RM6.50640 | RM32,694.66 |
| Unit Price without VAT: | RM12.45000 |
|---|---|
| Unit Price with VAT: | RM13.69500 |

