TRS3318ECPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM13.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM57.78015

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM24.45908
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 142
Unit Price: RM52.99000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM42.71000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9,800
Unit Price: RM11.22905
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 35
Unit Price: RM45.51000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,540
Unit Price: RM13.59299
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 80
Unit Price: RM41.33000
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3318ECPW

DigiKey Part Number
TRS3318ECPW-ND
Manufacturer
Manufacturer Product Number
TRS3318ECPW
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3318ECPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
460Kbps
Voltage - Supply
2.25V ~ 3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 280 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

280In Stock
Ships from Rochester Electronics, LLC