


UA78M12CKTPRG3 | |
|---|---|
DigiKey Part Number | 2156-UA78M12CKTPRG3-ND |
Manufacturer | |
Manufacturer Product Number | UA78M12CKTPRG3 |
Description | IC REG LINEAR 12V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 |
| Bulk: | 1016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | RM2.48220 | RM1,184.01 |
| Unit Price without VAT: | RM2.48220 |
|---|---|
| Unit Price with VAT: | RM2.73042 |

