
UCC3960D | |
|---|---|
DigiKey Part Number | 296-11561-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3960D |
Description | IC OFFLINE SWITCH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Topology Up to 400kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3960D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | - | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 72% | |
Frequency - Switching | Up to 400kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.11000 | RM16.11 |
| 10 | RM12.19000 | RM121.90 |
| 75 | RM10.32387 | RM774.29 |
| 150 | RM9.88913 | RM1,483.37 |
| 300 | RM9.53153 | RM2,859.46 |
| 525 | RM9.28947 | RM4,876.97 |
| 1,050 | RM9.03788 | RM9,489.77 |
| 2,550 | RM8.77969 | RM22,388.21 |
| Unit Price without VAT: | RM16.11000 |
|---|---|
| Unit Price with VAT: | RM17.72100 |

