Clock Zero Delay Buffer IC 3:9 133 MHz 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W162-09GT

DigiKey Part Number
2156-W162-09GT-ND
Manufacturer
Manufacturer Product Number
W162-09GT
Description
IC CLK ZD BUF 3:9 133MHZ 16SOIC
Customer Reference
Detailed Description
Clock Zero Delay Buffer IC 3:9 133 MHz 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Zero Delay Buffer
Number of Circuits
1
Ratio - Input:Output
3:9
Differential - Input:Output
No/No
Input
-
Output
-
Frequency - Max
133 MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,013
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3013
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
157RM7.52541RM1,181.49
Unit Price without VAT:RM7.52541
Unit Price with VAT:RM8.27795