
X9313UMIZ-3 | |
|---|---|
DigiKey Part Number | 2156-X9313UMIZ-3-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9313UMIZ-3 |
Description | X9313 - DIGITAL POTENTIOMETER |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 3V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 |
| Bulk: | 523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | RM23.36412 | RM1,191.57 |
| Unit Price without VAT: | RM23.36412 |
|---|---|
| Unit Price with VAT: | RM25.70053 |

