
2SD1758TLQ | |
|---|---|
DigiKey Part Number | 2SD1758TLQTR-ND - Tape & Reel (TR) 2SD1758TLQCT-ND - Cut Tape (CT) 2SD1758TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1758TLQ |
Description | TRANS NPN 32V 2A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package CPT3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXT849KTC | Diodes Incorporated | 0 | ZXT849KCT-ND | RM9.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.23172 | RM3,079.30 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |


