
2SD2661T100 | |
|---|---|
DigiKey Part Number | 846-2SD2661T100TR-ND - Tape & Reel (TR) 846-2SD2661T100CT-ND - Cut Tape (CT) 846-2SD2661T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2661T100 |
Description | TRANS NPN 12V 2A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 2 A 360MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.31700 | RM23.17 |
| 100 | RM1.50780 | RM150.78 |
| 500 | RM1.15946 | RM579.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.04709 | RM1,047.09 |
| 2,000 | RM0.95254 | RM1,905.08 |
| 3,000 | RM0.90432 | RM2,712.96 |
| 5,000 | RM0.85015 | RM4,250.75 |
| 7,000 | RM0.81806 | RM5,726.42 |
| 10,000 | RM0.78687 | RM7,868.70 |
| 25,000 | RM0.72890 | RM18,222.50 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

