2SD2679T100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 826
Unit Price: RM2.64000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,275
Unit Price: RM2.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.55898
Datasheet

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: RM0.55898
Datasheet

Similar


Diodes Incorporated
In Stock: 4,990
Unit Price: RM2.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,655
Unit Price: RM1.93000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 2 A 280MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2679T100

DigiKey Part Number
2SD2679T100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD2679T100
Description
TRANS NPN 30V 2A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 280MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
370mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
500 mW
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.17164RM1,171.64
2,000RM1.06796RM2,135.92
3,000RM1.01511RM3,045.33
5,000RM0.95571RM4,778.55
7,000RM0.92053RM6,443.71
10,000RM0.88634RM8,863.40
25,000RM0.83725RM20,931.25
Manufacturers Standard Package
Unit Price without VAT:RM1.17164
Unit Price with VAT:RM1.28880