Zener Diode 5.6 V 100 mW ±2.56% Surface Mount DSN0603-2, SOD-962, SMD0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADZT15R5.6B

DigiKey Part Number
846-ADZT15R5.6BTR-ND - Tape & Reel (TR)
846-ADZT15R5.6BCT-ND - Cut Tape (CT)
846-ADZT15R5.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADZT15R5.6B
Description
DIODE ZENER 5.6V 100MW DSN0603-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 100 mW ±2.56% Surface Mount DSN0603-2, SOD-962, SMD0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.56%
Power - Max
100 mW
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DSN0603-2, SOD-962, SMD0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,750
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.60700RM6.07
100RM0.26790RM26.79
500RM0.24822RM124.11
1,000RM0.17336RM173.36
2,000RM0.17139RM342.78
5,000RM0.16942RM847.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.13790RM2,068.50
30,000RM0.13514RM4,054.20
45,000RM0.11970RM5,386.50
75,000RM0.11522RM8,641.50
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500