Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA17809CP-E2

DigiKey Part Number
846-BA17809CP-E2TR-ND - Tape & Reel (TR)
846-BA17809CP-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA17809CP-E2
Description
IC REG LINEAR 9V 1A TO220CP-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Cropped Leads
Supplier Device Package
TO-220CP-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,756
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.03000RM6.03
10RM4.40100RM44.01
25RM3.99520RM99.88
100RM3.54840RM354.84
250RM3.33544RM833.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.20708RM1,603.54
1,000RM3.10137RM3,101.37
1,500RM3.04846RM4,572.69
2,500RM2.98980RM7,474.50
3,500RM2.95552RM10,344.32
5,000RM2.92256RM14,612.80
12,500RM2.85157RM35,644.62
Manufacturers Standard Package
Unit Price without VAT:RM6.03000
Unit Price with VAT:RM6.63300