
BAS16HMFHT116 | |
|---|---|
DigiKey Part Number | BAS16HMFHT116TR-ND - Tape & Reel (TR) BAS16HMFHT116CT-ND - Cut Tape (CT) BAS16HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HMFHT116 |
Description | DIODE STANDARD 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode 80 V 215mA Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16HMFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSD3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.84000 | RM0.84 |
| 10 | RM0.51800 | RM5.18 |
| 100 | RM0.32150 | RM32.15 |
| 500 | RM0.23460 | RM117.30 |
| 1,000 | RM0.20642 | RM206.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14895 | RM446.85 |
| 6,000 | RM0.14326 | RM859.56 |
| 9,000 | RM0.14289 | RM1,286.01 |
| 15,000 | RM0.13570 | RM2,035.50 |
| 21,000 | RM0.12022 | RM2,524.62 |
| 75,000 | RM0.10699 | RM8,024.25 |
| 150,000 | RM0.09881 | RM14,821.50 |
| 300,000 | RM0.09193 | RM27,579.00 |
| Unit Price without VAT: | RM0.84000 |
|---|---|
| Unit Price with VAT: | RM0.92400 |



