


BD18GC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD18GC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD18GC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD18GC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18GC0JEFJ-E2 |
Description | IC REG LINEAR 1.8V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.84500 | RM28.45 |
| 25 | RM2.56560 | RM64.14 |
| 100 | RM2.26120 | RM226.12 |
| 250 | RM2.11564 | RM528.91 |
| 500 | RM2.02784 | RM1,013.92 |
| 1,000 | RM1.95562 | RM1,955.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.87938 | RM4,698.45 |
| 5,000 | RM1.83342 | RM9,167.10 |
| 7,500 | RM1.81041 | RM13,578.08 |
| 12,500 | RM1.78492 | RM22,311.50 |
| 17,500 | RM1.77001 | RM30,975.18 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

