Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BD2225G-LBTR | |
|---|---|
DigiKey Part Number | BD2225G-LBTRTR-ND - Tape & Reel (TR) BD2225G-LBTRCT-ND - Cut Tape (CT) BD2225G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2225G-LBTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 550mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2225G-LBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 550mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.02200 | RM30.22 |
| 25 | RM2.72800 | RM68.20 |
| 100 | RM2.40660 | RM240.66 |
| 250 | RM2.25304 | RM563.26 |
| 500 | RM2.16046 | RM1,080.23 |
| 1,000 | RM2.08434 | RM2,084.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.99030 | RM5,970.90 |
| 6,000 | RM1.94429 | RM11,665.74 |
| 9,000 | RM1.92124 | RM17,291.16 |
| 15,000 | RM1.89570 | RM28,435.50 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |


