


BD2267G-MGTR | |
|---|---|
DigiKey Part Number | BD2267G-MGTR-ND - Tape & Reel (TR) BD2267G-MGCT-ND - Cut Tape (CT) BD2267G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2267G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.12A 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.12A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.06500 | RM30.65 |
| 25 | RM2.77080 | RM69.27 |
| 100 | RM2.44440 | RM244.44 |
| 250 | RM2.28884 | RM572.21 |
| 500 | RM2.19506 | RM1,097.53 |
| 1,000 | RM2.11791 | RM2,117.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.02259 | RM6,067.77 |
| 6,000 | RM1.97597 | RM11,855.82 |
| 9,000 | RM1.95261 | RM17,573.49 |
| 15,000 | RM1.92674 | RM28,901.10 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

