
BD3812F-E2 | |
|---|---|
DigiKey Part Number | BD3812F-E2TR-ND - Tape & Reel (TR) BD3812F-E2CT-ND - Cut Tape (CT) BD3812F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3812F-E2 |
Description | IC AUDIO SIGNAL PROCESSOR 14SOP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 5V ~ 7.3V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.02000 | RM17.02 |
| 10 | RM12.90400 | RM129.04 |
| 25 | RM11.87360 | RM296.84 |
| Unit Price without VAT: | RM17.02000 |
|---|---|
| Unit Price with VAT: | RM18.72200 |

