
BD48E23G-MTR | |
|---|---|
DigiKey Part Number | BD48E23G-MTR-ND - Tape & Reel (TR) BD48E23G-MCT-ND - Cut Tape (CT) BD48E23G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48E23G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.63900 | RM16.39 |
| 25 | RM1.46880 | RM36.72 |
| 100 | RM1.28010 | RM128.01 |
| 250 | RM1.19020 | RM297.55 |
| 500 | RM1.13614 | RM568.07 |
| 1,000 | RM1.09158 | RM1,091.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.03654 | RM3,109.62 |
| 6,000 | RM1.00961 | RM6,057.66 |
| 9,000 | RM0.99612 | RM8,965.08 |
| 15,000 | RM0.98118 | RM14,717.70 |
| 21,000 | RM0.97244 | RM20,421.24 |
| 30,000 | RM0.96404 | RM28,921.20 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

