
BD53E30G-TR | |
|---|---|
DigiKey Part Number | BD53E30G-TR-ND - Tape & Reel (TR) BD53E30G-CT-ND - Cut Tape (CT) BD53E30G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD53E30G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 3V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4930G-TR | Rohm Semiconductor | 985 | BD4930GCT-ND | RM1.46000 | Parametric Equivalent |
| BD49E30G-MTR | Rohm Semiconductor | 1,270 | 846-BD49E30G-MCT-ND | RM2.40000 | Parametric Equivalent |
| BD49E30G-TR | Rohm Semiconductor | 379 | BD49E30G-TRCT-ND | RM1.30000 | Parametric Equivalent |
| BD5330G-2MTR | Rohm Semiconductor | 1,414 | 846-BD5330G-2MCT-ND | RM1.77000 | Parametric Equivalent |
| BD53E30G-MTR | Rohm Semiconductor | 2,738 | 846-BD53E30G-MCT-ND | RM2.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.18200 | RM11.82 |
| 25 | RM1.05280 | RM26.32 |
| 100 | RM0.91130 | RM91.13 |
| 250 | RM0.84380 | RM210.95 |
| 500 | RM0.80312 | RM401.56 |
| 1,000 | RM0.76960 | RM769.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72826 | RM2,184.78 |
| 6,000 | RM0.70801 | RM4,248.06 |
| 9,000 | RM0.69787 | RM6,280.83 |
| 15,000 | RM0.68664 | RM10,299.60 |
| 21,000 | RM0.68007 | RM14,281.47 |
| 30,000 | RM0.67375 | RM20,212.50 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |


