
BD5460GUL-E2 | |
|---|---|
DigiKey Part Number | BD5460GUL-E2TR-ND - Tape & Reel (TR) BD5460GUL-E2CT-ND - Cut Tape (CT) BD5460GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5460GUL-E2 |
Description | IC AMP CLASS D MONO 850MW 9VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | BD5460GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 850mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-VCSP50L1 (1.6x1.6) | |
Package / Case | 9-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM5.54400 | RM55.44 |
| 25 | RM5.04800 | RM126.20 |
| 100 | RM4.50180 | RM450.18 |
| 250 | RM4.24148 | RM1,060.37 |
| 500 | RM4.08468 | RM2,042.34 |
| 1,000 | RM3.95548 | RM3,955.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.79594 | RM11,387.82 |
| 6,000 | RM3.71786 | RM22,307.16 |
| 9,000 | RM3.67875 | RM33,108.75 |
| Unit Price without VAT: | RM7.53000 |
|---|---|
| Unit Price with VAT: | RM8.28300 |

