Motor Driver Power MOSFET On/Off 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET On/Off 8-SOP
Choosing the Right Motor Driver

BD6210F-E2

DigiKey Part Number
BD6210F-E2TR-ND - Tape & Reel (TR)
BD6210F-E2CT-ND - Cut Tape (CT)
BD6210F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6210F-E2
Description
IC MOTOR DRIVER 3V-5.5V 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD6210F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
500mA
Voltage - Supply
3V ~ 5.5V
Voltage - Load
3V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,472
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.75000RM8.75
10RM6.46600RM64.66
25RM5.90040RM147.51
100RM5.27610RM527.61
250RM4.97860RM1,244.65
500RM4.79924RM2,399.62
1,000RM4.65164RM4,651.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.49579RM11,239.48
5,000RM4.40189RM22,009.45
7,500RM4.35486RM32,661.45
Manufacturers Standard Package
Unit Price without VAT:RM8.75000
Unit Price with VAT:RM9.62500