


BD6226FP-E2 | |
|---|---|
DigiKey Part Number | BD6226FP-E2TR-ND - Tape & Reel (TR) BD6226FP-E2CT-ND - Cut Tape (CT) BD6226FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6226FP-E2 |
Description | IC HALF BRIDGE DRIVER 1A 25HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 25-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6226FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.69000 | RM20.69 |
| 10 | RM15.77600 | RM157.76 |
| 25 | RM14.55280 | RM363.82 |
| 100 | RM13.20810 | RM1,320.81 |
| 250 | RM12.56640 | RM3,141.60 |
| 500 | RM12.17980 | RM6,089.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM11.59968 | RM23,199.36 |
| Unit Price without VAT: | RM20.69000 |
|---|---|
| Unit Price with VAT: | RM22.75900 |

