
BD6581GU-E2 | |
|---|---|
DigiKey Part Number | 846-BD6581GU-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6581GU-E2 |
Description | IC LED DRIVER CTRLR DIM VCSP85H2 |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 25mA VCSP85H2 |
Datasheet | Datasheet |
EDA/CAD Models | BD6581GU-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFBGA, CSPBGA | |
Supplier Device Package | VCSP85H2 | |
Base Product Number |

