Motor Driver DMOS Parallel 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6701F-E2

DigiKey Part Number
BD6701F-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6701F-E2
Description
IC MOTOR DRIVER 6V-28V 8SOP
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
800mA
Voltage - Supply
6V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.52373RM13,809.32
5,000RM5.41257RM27,062.85
Manufacturers Standard Package
Unit Price without VAT:RM5.52373
Unit Price with VAT:RM6.07610