Motor Driver Parallel 40-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Parallel 40-SSOP-B
Choosing the Right Motor Driver

BD6762FV-E2

DigiKey Part Number
846-BD6762FV-E2TR-ND - Tape & Reel (TR)
846-BD6762FV-E2CT-ND - Cut Tape (CT)
846-BD6762FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6762FV-E2
Description
IC MOTOR DRIVER 16V-28V 40SSOPB
Customer Reference
Detailed Description
Motor Driver Parallel 40-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
16V ~ 28V
Voltage - Load
-
Operating Temperature
-25°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
40-SSOP (0.213", 5.40mm Width)
Supplier Device Package
40-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,850
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM24.98000RM24.98
10RM19.18400RM191.84
25RM17.73640RM443.41
100RM16.14530RM1,614.53
250RM15.38712RM3,846.78
500RM14.92984RM7,464.92
1,000RM14.55365RM14,553.65
Unit Price without VAT:RM24.98000
Unit Price with VAT:RM27.47800