Similar



BD750L2FP2-CE2 | |
|---|---|
DigiKey Part Number | BD750L2FP2-CE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD750L2FP2-CE2 |
Description | IC REG LINEAR 5V 200MA TO263-3F |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-263-3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3F | |
Base Product Number |


