
BD7561G-TR | |
|---|---|
DigiKey Part Number | BD7561GTR-ND - Tape & Reel (TR) BD7561GCT-ND - Cut Tape (CT) BD7561GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7561G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7561G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 440µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 14.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM4.44000 | RM44.40 |
| 25 | RM4.03000 | RM100.75 |
| 100 | RM3.57950 | RM357.95 |
| 250 | RM3.36492 | RM841.23 |
| 500 | RM3.23552 | RM1,617.76 |
| 1,000 | RM3.12903 | RM3,129.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.99751 | RM8,992.53 |
| 6,000 | RM2.93315 | RM17,598.90 |
| 9,000 | RM2.90093 | RM26,108.37 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

