
BD79124MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD79124MUF-CE2TR-ND - Tape & Reel (TR) 846-BD79124MUF-CE2CT-ND - Cut Tape (CT) 846-BD79124MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD79124MUF-CE2 |
Description | IC ADC 12BIT VQFN16FV3030 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR VQFN16FV3030 |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Rohm Semiconductor | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 140k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8 | Package / Case 16-VFQFN Exposed Pad |
Input Type Single Ended | Supplier Device Package VQFN16FV3030 |
Data Interface I2C | Mounting Type Surface Mount, Wettable Flank |
Configuration ADC | Grade Automotive |
Ratio - S/H:ADC 1:1 | Qualification AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.29000 | RM21.29 |
| 10 | RM16.25000 | RM162.50 |
| 25 | RM14.98960 | RM374.74 |
| 100 | RM13.60260 | RM1,360.26 |
| 250 | RM13.01764 | RM3,254.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM11.81029 | RM35,430.87 |
| Unit Price without VAT: | RM21.29000 |
|---|---|
| Unit Price with VAT: | RM23.41900 |


