
BD7998EFS-E2 | |
|---|---|
DigiKey Part Number | BD7998EFS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7998EFS-E2 |
Description | IC HALF BRIDGE DRIVER 44HTSSOP |
Customer Reference | |
Detailed Description | Half Bridge (13) Driver DC Motors, General Purpose Power MOSFET 44-HTSSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (13) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 800mA, 2.5A | |
Current - Peak Output | - | |
Voltage - Supply | 4.3V ~ 14V | |
Voltage - Load | 4.3V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 44-VSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 44-HTSSOP-A | |
Base Product Number |

