Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7LS125G-CTL

DigiKey Part Number
846-BD7LS125G-CTLTR-ND - Tape & Reel (TR)
846-BD7LS125G-CTLCT-ND - Cut Tape (CT)
846-BD7LS125G-CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7LS125G-CTL
Description
IC BUFFER NON-INVERT 5.5V 5-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,393
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.10300RM11.03
25RM0.98360RM24.59
100RM0.85140RM85.14
250RM0.78800RM197.00
500RM0.74970RM374.85
1,000RM0.71830RM718.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.67943RM2,038.29
6,000RM0.66040RM3,962.40
9,000RM0.65087RM5,857.83
15,000RM0.64032RM9,604.80
21,000RM0.63415RM13,317.15
30,000RM0.62822RM18,846.60
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800