
2SC4081U3HZGT106Q | |
|---|---|
DigiKey Part Number | 2SC4081U3HZGT106QTR-ND - Tape & Reel (TR) 2SC4081U3HZGT106QCT-ND - Cut Tape (CT) 2SC4081U3HZGT106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4081U3HZGT106Q |
Description | TRANS NPN 50V 0.15A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4081U3HZGT106Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.69300 | RM6.93 |
| 100 | RM0.43300 | RM43.30 |
| 500 | RM0.31914 | RM159.57 |
| 1,000 | RM0.28226 | RM282.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23519 | RM705.57 |
| 6,000 | RM0.21144 | RM1,268.64 |
| 9,000 | RM0.19932 | RM1,793.88 |
| 15,000 | RM0.18570 | RM2,785.50 |
| 21,000 | RM0.17762 | RM3,730.02 |
| 30,000 | RM0.16977 | RM5,093.10 |
| 75,000 | RM0.15254 | RM11,440.50 |
| 150,000 | RM0.14189 | RM21,283.50 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |


