
BD9139MUV-E2 | |
|---|---|
DigiKey Part Number | BD9139MUV-E2TR-ND - Tape & Reel (TR) BD9139MUV-E2CT-ND - Cut Tape (CT) BD9139MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9139MUV-E2 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9139MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.02200 | RM30.22 |
| 25 | RM2.72800 | RM68.20 |
| 100 | RM2.40660 | RM240.66 |
| 250 | RM2.25304 | RM563.26 |
| 500 | RM2.16046 | RM1,080.23 |
| 1,000 | RM2.08434 | RM2,084.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.99030 | RM5,970.90 |
| 6,000 | RM1.94429 | RM11,665.74 |
| 9,000 | RM1.92124 | RM17,291.16 |
| 15,000 | RM1.89570 | RM28,435.50 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

