LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 250mA 28-HSOP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9470AFM-GE2

DigiKey Part Number
BD9470AFM-GE2TR-ND - Tape & Reel (TR)
BD9470AFM-GE2CT-ND - Cut Tape (CT)
BD9470AFM-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9470AFM-GE2
Description
IC LED DRV RGLTR PWM 28HSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 250mA 28-HSOP-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
250mA
Frequency
150kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP-M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM7.70572RM11,558.58
3,000RM7.53964RM22,618.92
4,500RM7.45648RM33,554.16
Manufacturers Standard Package
Unit Price without VAT:RM7.70572
Unit Price with VAT:RM8.47629