
BD9A300MUV-E2 | |
|---|---|
DigiKey Part Number | BD9A300MUV-E2TR-ND - Tape & Reel (TR) BD9A300MUV-E2CT-ND - Cut Tape (CT) BD9A300MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9A300MUV-E2 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9A300MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.85V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.31700 | RM23.17 |
| 25 | RM2.08360 | RM52.09 |
| 100 | RM1.82860 | RM182.86 |
| 250 | RM1.70712 | RM426.78 |
| 500 | RM1.63384 | RM816.92 |
| 1,000 | RM1.57352 | RM1,573.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.49897 | RM4,496.91 |
| 6,000 | RM1.46250 | RM8,775.00 |
| 9,000 | RM1.44423 | RM12,998.07 |
| 15,000 | RM1.42399 | RM21,359.85 |
| 21,000 | RM1.41217 | RM29,655.57 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |


