RF Transmitter FM 76MHz ~ 108MHz -9dBm ~ -3dBm PCB, Surface Mount Antenna 28-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH1425KN-E2

DigiKey Part Number
BH1425KN-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH1425KN-E2
Description
RF XMITTER FM 76-108MHZ 28VFQFN
Customer Reference
Detailed Description
RF Transmitter FM 76MHz ~ 108MHz -9dBm ~ -3dBm PCB, Surface Mount Antenna 28-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
76MHz ~ 108MHz
Applications
Wireless Audio Link LSI
Modulation or Protocol
FM
Data Rate (Max)
-
Power - Output
-9dBm ~ -3dBm
Current - Transmitting
20mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.7V ~ 4V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN
Supplier Device Package
28-VQFN (5.2x5.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.