BR25G128FJ-3GE2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: RM0.00000

Similar


STMicroelectronics
In Stock: 8,790
Unit Price: RM5.08000
Datasheet

Similar


STMicroelectronics
In Stock: 4,753
Unit Price: RM3.94000
Datasheet

Similar


STMicroelectronics
In Stock: 2,540
Unit Price: RM2.80000
Datasheet
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G128FJ-3GE2

DigiKey Part Number
BR25G128FJ-3GE2TR-ND - Tape & Reel (TR)
BR25G128FJ-3GE2CT-ND - Cut Tape (CT)
BR25G128FJ-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G128FJ-3GE2
Description
IC EEPROM 128KBIT SPI 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25G128FJ-3GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.52000RM2.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.97643RM4,941.07
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200