Power Switch/Driver 1:1 N-Channel 3.8A 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2LD080FJ-CE2

DigiKey Part Number
846-BM2LD080FJ-CE2TR-ND - Tape & Reel (TR)
846-BM2LD080FJ-CE2CT-ND - Cut Tape (CT)
846-BM2LD080FJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2LD080FJ-CE2
Description
AUTOMOTIVE IPD, 2CH LOW SIDE SWI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.8A 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
40V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
3.8A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SOP-J
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.93000RM6.93
10RM5.09000RM50.90
25RM4.62880RM115.72
100RM4.12160RM412.16
250RM3.88012RM970.03
500RM3.73442RM1,867.21
1,000RM3.61452RM3,614.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.00701RM7,517.53
Manufacturers Standard Package
Unit Price without VAT:RM6.93000
Unit Price with VAT:RM7.62300