
BM2P0363F-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P0363F-E2TR-ND - Tape & Reel (TR) 846-BM2P0363F-E2CT-ND - Cut Tape (CT) 846-BM2P0363F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P0363F-E2 |
Description | PWM TYPE DC/DC CONVERTER IC WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 25kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.97000 | RM6.97 |
| 10 | RM5.11000 | RM51.10 |
| 25 | RM4.64920 | RM116.23 |
| 100 | RM4.14020 | RM414.02 |
| 250 | RM3.89760 | RM974.40 |
| 500 | RM3.75136 | RM1,875.68 |
| 1,000 | RM3.63103 | RM3,631.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.50392 | RM8,759.80 |
| 5,000 | RM3.42737 | RM17,136.85 |
| 7,500 | RM3.38902 | RM25,417.65 |
| Unit Price without VAT: | RM6.97000 |
|---|---|
| Unit Price with VAT: | RM7.66700 |


