


BM2PAB1Y-Z | |
|---|---|
DigiKey Part Number | 846-BM2PAB1Y-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2PAB1Y-Z |
Description | IC REG FLYBACK 1.76A 7DIPK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 1.76A 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.1V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 25kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIPK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.23000 | RM11.23 |
| 10 | RM8.36500 | RM83.65 |
| 50 | RM7.22520 | RM361.26 |
| 100 | RM6.87210 | RM687.21 |
| 250 | RM6.49880 | RM1,624.70 |
| 500 | RM6.27390 | RM3,136.95 |
| 1,000 | RM6.08872 | RM6,088.72 |
| Unit Price without VAT: | RM11.23000 |
|---|---|
| Unit Price with VAT: | RM12.35300 |



