BR24G04FVJ-3GTE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,212
Unit Price: RM1.14000
Datasheet

Similar


Microchip Technology
In Stock: 14,876
Unit Price: RM1.18000
Datasheet

Similar


Microchip Technology
In Stock: 60,954
Unit Price: RM1.26000
Datasheet

Similar


onsemi
In Stock: 3,198
Unit Price: RM1.46000
Datasheet

Similar


STMicroelectronics
In Stock: 17,207
Unit Price: RM0.99000
Datasheet

Similar


STMicroelectronics
In Stock: 21,518
Unit Price: RM0.91000
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G04FVJ-3GTE2

DigiKey Part Number
BR24G04FVJ-3GT2TR-ND - Tape & Reel (TR)
BR24G04FVJ-3GT2CT-ND - Cut Tape (CT)
BR24G04FVJ-3GT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G04FVJ-3GTE2
Description
IC EEPROM 4KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BR24G04FVJ-3GTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.94644RM2,366.10
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800