
BR25S320NUX-WTR | |
|---|---|
DigiKey Part Number | BR25S320NUX-WTR-ND - Tape & Reel (TR) BR25S320NUX-WCT-ND - Cut Tape (CT) BR25S320NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S320NUX-WTR |
Description | IC EEPROM 32KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR25S320NUX-WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM3.01400 | RM30.14 |
| 25 | RM2.93440 | RM73.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.47278 | RM9,891.12 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

