
BR93L46RFVJ-WE2 | |
|---|---|
DigiKey Part Number | BR93L46RFVJ-WE2TR-ND - Tape & Reel (TR) BR93L46RFVJ-WE2CT-ND - Cut Tape (CT) BR93L46RFVJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L46RFVJ-WE2 |
Description | IC EEPROM 1KBIT SPI 2MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-BJ |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46B-I/MS | Microchip Technology | 0 | 93AA46B-I/MS-ND | RM1.45623 | Similar |
| 93AA46BT-I/MS | Microchip Technology | 744 | 93AA46BT-I/MSCT-ND | RM1.38000 | Similar |
| 93LC46B-I/MS | Microchip Technology | 1,065 | 93LC46B-I/MS-ND | RM1.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.73800 | RM17.38 |
| 25 | RM1.69440 | RM42.36 |
| 50 | RM1.65800 | RM82.90 |
| 100 | RM1.62250 | RM162.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.45454 | RM3,636.35 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

