Half-Bridge Gate Driver IC Non-Inverting 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS2100F-E2

DigiKey Part Number
846-BS2100F-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BS2100F-E2
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOP
EDA/CAD Models
BS2100F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.6V
Current - Peak Output (Source, Sink)
60mA, 130mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
200ns, 100ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable